EBC22DCSI

Heilind Number:SULEBC22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCSI

Detailed Description

Introducing the EBC22DCSI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The 2.54mm pitch and straight orientation with 22 positions offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the EBC22DCSI for seamless board-to-board connections in your electronic projects.