EBC22DCSN-S288

Heilind Number:SULEBC22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSN-S288

Detailed Description

The EBC22DCSN-S288 is a high-quality female board-to-board PCB connector designed for reliable and secure connections in electronic devices. With a pitch of 2.54mm, it offers precise alignment and easy installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the hairpin contact type provides stable contact even under vibration. Featuring 44 positions spread across 2 rows, this connector is ideal for applications requiring multiple connections. Its operating temperature range of -65 to 125°C makes it suitable for use in various environments. The termination method of card extender and termination plating of matte tin further enhance its performance. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Trust the EBC22DCSN-S288 for seamless board-to-board connections in your electronic projects.