EBC22DCSN

Heilind Number:SULEBC22DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSN

Detailed Description

The EBC22DCSN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 22 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation provide easy and secure mating. With a pitch of 2.54mm, it offers precise connectivity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. RoHS compliant and with termination plating in matte tin, it meets environmental standards. Compact in size with a connector height of 15.49mm, width of 9.4mm, and no mounting required, it is ideal for space-constrained applications. Trusted for its quality and performance, the EBC22DCSN is the perfect choice for your connectivity needs.