EBC22DCSS-S288

Heilind Number:SULEBC22DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSS-S288

Detailed Description

Introducing the EBC22DCSS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows with 44 positions and a pitch of 2.54mm, ensures reliable data and power transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient performance. The termination method of Card Extender with gold-plated contacts offers superior conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for demanding industrial applications, the EBC22DCSS-S288 sets a new standard in connectivity solutions.