EBC22DCSS

Heilind Number:SULEBC22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSS

Detailed Description

Introducing the EBC22DCSS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent industry standards. The hairpin contact type, straight orientation, and side hole mount make it easy to integrate into your PCB layout. With 22 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact form factor, with dimensions of 9.4mm (W) x 15.49mm (H) x 4.06mm (tail length), allows for space-efficient PCB designs. Trust the EBC22DCSS for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.