EBC22DCST

Heilind Number:SULEBC22DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCST

Detailed Description

Introducing SKU EBC22DCST, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows of 22 female terminals, this connector offers seamless data transmission with a pitch of 2.54mm. Engineered with PBT and phosphor bronze, it ensures reliable conductivity even in harsh operating conditions. The gold-plated contact terminals guarantee optimal signal integrity, while the threaded mount type and through-hole termination method provide secure and stable installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the EBC22DCST for seamless connectivity in your electronic systems.