EBC22DCTD-S288

Heilind Number:SULEBC22DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCTD-S288

Detailed Description

Introducing the EBC22DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable and efficient connectivity. With a dual-row configuration and 44 positions, it offers ample connectivity options. The 2.54mm pitch and gold-plated Hairpin contacts deliver excellent signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it meets the needs of power and data transmission. The connector's clearance hole mount type and card extender termination method make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Compact yet durable, the EBC22DCTD-S288 is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this reliable and high-quality connector.