EBC22DCTD

Heilind Number:SULEBC22DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCTD

Detailed Description

This top-of-the-line PCB connector, SKU EBC22DCTD, boasts unparalleled quality and performance. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability in even the most demanding environments. The gold-plated hairpin contacts provide excellent conductivity, rated for up to 700 VAC and 3 A of current. Designed for optimal connectivity, this female connector offers 44 positions in a 2-row configuration with a 2.54 mm pitch. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's perfect for industrial applications. With a compact size measuring just 15.49 mm in height and 9.4 mm in width, it's ideal for space-constrained PCB layouts. Trust in the reliability of this EBC22DCTD connector for seamless board-to-board connections.