EBC22DCTH-S288

Heilind Number:SULEBC22DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCTH-S288

Detailed Description

Introducing the EBC22DCTH-S288 PCB connector, a high-performance component designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers superior conductivity and longevity. With a current rating of 3A and a voltage resistance of 700 VAC, it ensures safe and stable power transmission. The gold-plated contact pins and matte tin termination guarantee optimal signal integrity. With a compact design, straddle orientation, and hairpin contacts, it is ideal for space-constrained applications. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, it is suitable for a wide range of industries. With 44 positions and a 2.54mm pitch, it provides ample connectivity options. Upgrade your PCB assembly with the EBC22DCTH-S288 for seamless performance and durability.