EBC22DCTI

Heilind Number:SULEBC22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCTI

Detailed Description

Introducing the EBC22DCTI PCB Connector, a high-performance component designed for seamless board-to-board connectivity. With a sleek, compact design, this female connector features two rows of 44 gold-plated hairpin contacts, ensuring reliable signal transmission in industrial settings. Constructed with durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700 VAC. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding applications. With its matte tin termination plating and straight orientation, it provides easy and efficient integration. Trust the EBC22DCTI for high-quality performance in your electronic projects.