EBC22DCTN

Heilind Number:SULEBC22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCTN

Detailed Description

The EBC22DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions each, utilizing a hairpin contact type for secure connections. Its straight orientation and no mounting design make it easy to integrate into circuit boards. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the EBC22DCTN offers a compact yet robust solution for your connectivity needs.