EBC22DCTS-S288

Heilind Number:SULEBC22DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCTS-S288

Detailed Description

Introducing the EBC22DCTS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a gender specification of Female and featuring two rows for enhanced functionality, this connector boasts a durable construction of PBT and Phosphor Bronze. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures reliable power transmission. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, guarantees secure and efficient signal transfer. With a pitch of 2.54mm, it offers precise alignment, while the Hairpin contact type and Straddle orientation further enhance its versatility. Suitable for a wide temperature range of -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a connector height of 15.49mm and a width of 9.4mm, allows for easy integration into PCB layouts. The Matte Tin termination plating ensures long-lasting durability. With 44 positions and a tail length of 3.94mm, it accommodates multiple connections with ease. Whether for industrial, aerospace, or telecommunications applications, the EBC22DCTS-S288 stands out as a reliable and efficient connectivity solution.