EBC22DCTS

Heilind Number:SULEBC22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCTS

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBC22DCTS, features a robust design perfect for high-reliability applications. With an amperage rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. This two-row connector, with a pitch of 2.54mm, offers 44 positions for versatile connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its thru-hole termination method and side-hole mount type provide secure PCB attachment. Operating smoothly in a wide temperature range from -65 to 125°C, it suits various environments. The connector's hairpin contact type and straight orientation facilitate easy mating. With a tail length of 4.32mm and compact dimensions of 9.4mm width and 15.49mm height, it's space-efficient. The matte tin termination plating ensures reliable solder connections. This connector is ideal for board-to-board and card-edge applications in demanding industries.