EBC22DCTT

Heilind Number:SULEBC22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCTT

Detailed Description

Introducing the EBC22DCTT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows with a total of 44 positions, accommodating intricate circuitry with ease. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliable signal transmission. The termination method through-hole mounting guarantees secure placement on PCBs. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards for power and data transmission. Gold-plated contacts offer enhanced conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The EBC22DCTT's compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization on circuit boards. Trust in this connector for seamless and efficient interconnection in your electronic applications.