| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCWD-S288 |
EBC22DCWD-S288
| Heilind Number: | SULEBC22DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board Connector, with SKU EBC22DCWD-S288, is a high-performance female connector designed for critical electronic applications. Featuring two rows of 44 gold-plated hairpin contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. The clearance hole mount type and card extender termination method offer easy and secure installation. Crafted with phosphor bronze contacts and matte tin plating, this connector guarantees durability and stability even in extreme operating temperatures ranging from -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EBC22DCWDS288 for seamless connectivity in your hi-rel electronic systems.

