EBC22DCWD

Heilind Number:SULEBC22DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCWD

Detailed Description

Introducing the EBC22DCWD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows, accommodating a total of 44 positions with a pitch of 2.54mm (.1 in). Its clearance hole mount type and through-hole termination method ensure seamless installation. Crafted with PBT and phosphor bronze materials, the connector offers superior durability and conductivity, with gold plating for enhanced contact performance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees stable operation in diverse environments. The contact type, hairpin design, and straight orientation further optimize signal transmission. With RoHS compliance and matte tin termination plating, this connector meets stringent industry standards. Perfect for applications requiring secure and efficient board-to-board connections, the EBC22DCWD delivers unmatched quality and performance. Elevate your electronic systems with this essential component.