| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCWH-S288 |
EBC22DCWH-S288
| Heilind Number: | SULEBC22DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCWHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The 2.54mm pitch, 44 positions, and straddle orientation make it versatile for various connection setups. Its clearance hole mount type and card extender termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the EBC22DCWHS288 for secure and durable board-to-board connections.

