| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DCWH |
EBC22DCWH
| Heilind Number: | SULEBC22DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCWH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with 44 positions, this connector ensures secure and efficient connections. The female connector, made of PBT and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's hairpin contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Trust the EBC22DCWH for seamless connectivity in your projects.

