EBC22DCWI-S288

Heilind Number:SULEBC22DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCWI-S288

Detailed Description

Introducing the EBC22DCWI-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 44 positions offers ample connectivity options. Its threaded mount type and card extender termination method make installation a breeze. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient while providing robust performance. Trust the EBC22DCWI-S288 for your critical PCB connectivity requirements.