EBC22DCWN-S288

Heilind Number:SULEBC22DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC22DCWN-S288. This high-quality connector, featuring a female gender and two rows, is designed for seamless electrical connections in electronic devices. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its Hairpin contact type and Card Extender termination method offer easy and secure installation. With a pitch of 2.54mm, it allows for precise positioning on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Trusted for its performance and quality, the EBC22DCWNS288 is an essential component for your electronic assemblies.