EBC22DCWN

Heilind Number:SULEBC22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCWN

Detailed Description

Introducing the EBC22DCWN, a high-performance female connector designed for board-to-board PCB applications. This two-row connector boasts a durable construction, featuring PBT and Phosphor Bronze materials with Gold plating for enhanced conductivity. With a pitch of 2.54mm (.1 in) and 44 positions, it offers reliable connectivity in compact spaces. The straight orientation and no-mounting design make installation easy, while the Thru Hole termination method ensures secure attachment. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its Hairpin contact type and Matte Tin termination plating further enhance its performance and longevity. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Trust the EBC22DCWN for efficient and durable board-to-board connections in your PCB designs.