EBC22DCWS-S288

Heilind Number:SULEBC22DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCWS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBC22DCWS-S288, offers reliable connectivity in demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power transmission. Featuring a female gender and 44 positions spread across 2 rows, it allows for versatile connectivity. The contact material is high-quality Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its Hairpin contact type and Card Extender termination method make for secure connections. Designed for straddle orientation with a compact size of 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating ensures corrosion resistance. This connector, categorized under Hi-Rel Connectors, is a dependable choice for critical electronic systems.