EBC22DCWS

Heilind Number:SULEBC22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCWS

Detailed Description

The EBC22DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 44 positions, this female connector ensures seamless integration in your circuitry. With a pitch of 2.54mm and contact material made of Phosphor Bronze plated with Gold, it guarantees excellent conductivity. The straight orientation and side hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its durable construction, with a termination plating of Matte Tin, allows for stable performance even in harsh environments. With an operating temperature range of -65 to 125°C, it meets the demands of industrial settings. Whether used in aerospace, defense, or telecommunications, the EBC22DCWS ensures secure and efficient connections, making it an essential component for your PCB assembly needs.