EBC22DCWT-S288

Heilind Number:SULEBC22DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCWT-S288

Detailed Description

Introducing SKU EBC22DCWT-S288, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. Featuring a female gender and two rows with 44 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment. Gold-plated Phosphor Bronze contacts with a pitch of 2.54mm provide excellent signal transmission. With a straddle orientation and a tail length of 2.79mm, it facilitates precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it ensures compatibility with various PCB layouts. The Matte Tin termination plating enhances durability, making it ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with the EBC22DCWTS288.