EBC22DCWT

Heilind Number:SULEBC22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCWT

Detailed Description

Introducing the EBC22DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row, 44-position design with a 2.54mm pitch allows for efficient PCB connections. Its threaded mount type and through-hole termination method offer secure and stable installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The straight orientation and hairpin contact type further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the EBC22DCWT for high-reliability connectivity in your electronic designs.