EBC22DETH

Heilind Number:SULEBC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DETH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DETH

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC22DETH, offers reliable connectivity for high-performance electronic applications. With a 2.54mm pitch and 44 positions across 2 rows, it features a female gender design with clearance hole mount type and thru-hole termination method. The contact material is phosphor bronze with gold plating, ensuring efficient signal transmission and resistance to corrosion. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 105 °C, this connector is suitable for various environments. Its cantilever contact type and straight orientation make it easy to install and use. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet sturdy design. The termination plating is matte tin, further enhancing its durability. This connector is ideal for use in high-speed and high-reliability applications, meeting the demands of modern electronic devices.