EBC22DETI

Heilind Number:SULEBC22DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DETI

Detailed Description

Introducing the EBC22DETI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Crafted with precision from durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. Featuring a female gender, 2 rows of 44 positions, and a threaded mounting type, it offers secure and efficient PCB integration. The contact material of phosphor bronze with gold plating guarantees low contact resistance and enhanced conductivity. With a pitch of 2.54mm (.1in) and cantilever contact type, it allows for easy mating and unmating. Operating smoothly in a wide temperature range of -65 to 105°C, it is suitable for use in harsh industrial settings. The matte tin termination plating ensures long-lasting performance. With a compact connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it saves valuable board space without compromising functionality. Certified for quality and reliability, the EBC22DETI is the perfect choice for high-speed data transmission and power delivery in advanced electronic systems. Elevate your connectivity solutions with this cutting-edge connector.