EBC22DEYH

Heilind Number:SULEBC22DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DEYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DEYH

Detailed Description

PBT & Phosphor Bronze .000 connectors, featuring a female gender with two rows and a clearance hole mount type, offer reliable connectivity in various applications. With a termination method of thru hole and contact material of gold-plated phosphor bronze, these connectors ensure efficient signal transmission. Operating at 3A and 700VAC, they are suitable for high-power and high-voltage environments. The cantilever contact type and straight orientation provide easy insertion and secure connection. With 44 positions and a pitch of 2.54mm, they offer versatility in PCB assembly. The matte tin termination plating enhances durability in harsh conditions, with an operating temperature range of -65 to 105°C. Compact in size with a height of 10.95mm and width of 8.38mm, these connectors are ideal for space-constrained applications. Trusted for their quality and performance, they are categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making them essential components in electronic systems.