EBC22DEYI

Heilind Number:SULEBC22DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DEYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DEYI

Detailed Description

Introducing the EBC22DEYI, a high-performance board-to-board PCB connector designed for seamless and reliable power transmission in electronic devices. With a gender specification of female and a threaded mount type, this connector ensures secure and stable connections in any application. Featuring two rows of 44 cantilever contact positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the termination method of thru-hole soldering ensures easy and durable installation. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 105 °C, this connector is suitable for even the most demanding environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layout. The matte tin termination plating further enhances its durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the EBC22DEYI is a reliable solution for high-reliability electronic systems.