EBC22DEYN

Heilind Number:SULEBC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DEYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC22DEYN, designed for high-performance applications. With a contact material of gold-plated phosphor bronze, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a cantilever contact type and straight orientation, it offers secure and stable connections. With 44 positions and 2 rows, it provides ample connectivity options. The termination method is through-hole with matte tin plating, suitable for PCB assembly. Operating in a wide temperature range from -65 to 105°C, it is perfect for demanding environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust in the EBC22DEYN for exceptional performance in your electronic systems.