EBC22DKAH

Heilind Number:SULEBC22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKAH

Detailed Description

Introducing the EBC22DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The female, right-angle orientation with a clearance hole mount type allows for easy and secure installation. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and optimal signal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC22DKAH for efficient and dependable board-to-board connections.