EBC22DKAI

Heilind Number:SULEBC22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKAI

Detailed Description

Introducing the EBC22DKAI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial settings. With a 3A amperage and 700VAC voltage rating, it meets strict power requirements. The Cantilever contact type and gold plating guarantee low contact resistance and signal integrity. Boasting 44 positions in a 2-row configuration, it offers ample connectivity options. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a compact height of 13.97mm and width of 9.4mm, it saves space on the board. Ideal for hi-rel applications, the EBC22DKAI is a top choice for engineers seeking top-notch board-to-board connectivity solutions.