EBC22DKAT

Heilind Number:SULEBC22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKAT

Detailed Description

The EBC22DKAT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, it offers reliable connectivity for up to 44 positions. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, providing secure and long-lasting connections. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the EBC22DKAT is a reliable solution for high-reliability electronic systems.