EBC22DKDH

Heilind Number:SULEBC22DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKDH

Detailed Description

Introducing the EBC22DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, clearance hole mount type, and thru-hole termination method make installation easy. Gold-plated contacts on a 2.54mm pitch provide excellent signal integrity, while the cantilever contact type ensures secure connections. With 44 positions and a straight orientation, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating enhances durability. Trust the EBC22DKDH for robust and efficient board-to-board connections.