| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DKDI |
EBC22DKDI
| Heilind Number: | SULEBC22DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC22DKDI Board To Board PCB Connector, a reliable solution for high-performance electronic connections. Designed for seamless integration, this connector features a sturdy PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a compact form factor, two rows of 44 Female pins, and a 2.54mm pitch, it offers efficient signal transmission in tight spaces. The threaded mount and thru-hole termination method provide secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it's suitable for various applications. Meeting stringent quality standards, this connector is ideal for industries requiring dependable connectivity.

