EBC22DKDN-S1243

Heilind Number:SULEBC22DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKDN-S1243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKDN-S1243

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a two-row design with 44 positions for seamless connectivity. Engineered for reliability, this connector boasts a 3A amperage rating and 700VAC voltage capacity, making it ideal for high-performance applications. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and thru-hole termination method, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of .4 in (10.16 mm), saves valuable PCB space. Trust in the Matte Tin termination plating for secure connections. Perfect for hi-rel applications, the EBC22DKDNS1243 guarantees top-notch performance in demanding scenarios. Choose reliability, choose efficiency, choose this board-to-board connector.