EBC22DKDS

Heilind Number:SULEBC22DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKDS

Detailed Description

Introducing the EBC22DKDS Board-To-Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. Featuring a female gender with two rows, this connector offers seamless integration into your PCB layout. The side hole mount type and thru-hole termination method ensure secure attachment. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and conductivity. Gold contact plating and a cantilever contact type further enhance its performance, withstanding up to 700 VAC and 3A of current. With 44 positions and a 2.54mm pitch, it accommodates complex connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring .61 inches in height and 9.4mm in width, it offers easy installation. Trust the EBC22DKDS for superior board-to-board connectivity in your projects.