EBC22DKDT

Heilind Number:SULEBC22DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKDT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKDT

Detailed Description

SKU EBC22DKDT features a female PCB connector designed for high reliability applications. With a pitch of 2.54mm and two rows of 44 positions, it ensures efficient board-to-board connectivity. The connector is crafted with PBT and Phosphor Bronze, offering durability and dependable performance. Gold-plated contacts enhance conductivity, while a voltage rating of 700 VAC guarantees safe operation. Its cantilever contact type and straight orientation facilitate easy insertion. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Termination through holes with matte tin plating ensures secure attachment. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether for industrial machinery or aerospace systems, the EBC22DKDT connector is a reliable choice for critical electronic connections.