| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DKED |
EBC22DKED
| Heilind Number: | SULEBC22DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT and Phosphor Bronze board-to-board PCB connector, featuring a 44-position female interface with a 2-row design, perfect for high-density applications. Engineered for reliability, the Cantilever contact type ensures secure connections, while gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With a clearance hole mount type and right-angle orientation, installation is efficient and space-saving. Operating at a wide temperature range of -65 to 125°C and rated for a voltage of 700 VAC, this connector is suitable for various industrial environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for compact electronic devices. Trust in the quality and performance of our EBC22DKED connector for seamless PCB connectivity.

