EBC22DKEN

Heilind Number:SULEBC22DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKEN

Detailed Description

Introducing the EBC22DKEN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring durable construction with PBT and Phosphor Bronze materials, this connector offers reliable operation in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female connector with two rows and 44 positions, along with a pitch of 2.54mm, allows for versatile PCB integration. Its cantilever contact type and gold plating guarantee optimal signal conductivity. Designed for thru-hole termination, the EBC22DKEN is easy to install. Operating in a wide temperature range from -65 to 125°C, it's suitable for various applications. With dimensions of 13.97mm in height and 9.4mm in width, this connector offers a compact solution without compromising performance. Trust in the EBC22DKEN for robust and efficient board-to-board connections in your electronic designs.