EBC22DKES

Heilind Number:SULEBC22DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKES

Detailed Description

Introducing the EBC22DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and side hole mount type offers versatile installation options. Termination through holes and gold-plated contacts guarantee excellent signal transmission. The cantilever contact type and right-angle orientation enable efficient PCB connections. With 44 positions and a tail length of 4.57mm, it accommodates multiple signal paths. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Ideal for hi-rel applications, the EBC22DKES is a reliable solution for your connectivity needs.