EBC22DKET

Heilind Number:SULEBC22DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKET

Detailed Description

Introducing EBC22DKET, a high-performance Board to Board PCB Connector designed for reliable connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various applications. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Its cantilever contact type and right-angle orientation facilitate easy mating. With 44 positions in two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures durability and longevity. Trust the EBC22DKET for seamless board-to-board connections in your electronic designs.