EBC22DKJH

Heilind Number:SULEBC22DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKJH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKJH

Detailed Description

Introducing the EBC22DKJH, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring two rows of durable PBT and phosphor bronze contacts with gold plating, this connector ensures reliable connectivity even in demanding environments. With a pitch of 2.54mm, it offers precise alignment for 44 positions, perfect for complex circuitry. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees stability and safety. The cantilever contact type and matte tin termination plating further enhance its performance. With a compact size of 13.97mm in height and 9.4mm in width, it's suitable for space-constrained applications. Trust the EBC22DKJH for efficient and durable board-to-board connections in your electronic designs.