EBC22DKJI

Heilind Number:SULEBC22DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKJI

Detailed Description

Introducing the EBC22DKJI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Boasting a 3A amperage and 700VAC voltage rating, it delivers efficient power transmission. The cantilever contact type with gold plating guarantees excellent signal integrity. Featuring 44 positions in 2 rows, and a 2.54mm pitch, it offers versatile connectivity options. Its right-angle orientation and threaded mount type make installation easy and space-efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Trust the EBC22DKJI for secure and high-speed connections in your electronic designs.