| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DKJN |
EBC22DKJN
| Heilind Number: | SULEBC22DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 44 gold-plated contacts, this connector ensures reliable signal transmission. The female gender, right-angle orientation, and 2-row configuration make it versatile for various PCB layouts. Constructed with PBT and phosphor bronze materials and rated for up to 700 VAC, it guarantees durability and safety. Featuring a cantilever contact type and matte tin termination plating, it offers efficient connectivity and easy installation. With an operating temperature range of -65 to 125 °C, it's suitable for harsh environments. Trust the EBC22DKJN for seamless and secure board-to-board connections in your electronic designs.

