EBC22DKJS

Heilind Number:SULEBC22DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC22DKJS

Detailed Description

Introducing the female PBT & Phosphor Bronze PCB connector, EBC22DKJS. Engineered for precision, this connector features two rows with a pitch of 2.54mm (.1 in) and a total of 44 gold-plated contacts, ensuring seamless signal transfer. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable performance even in high-power applications. The cantilever contact type and right-angle orientation offer easy and secure connectivity, while the side hole mount type and thru-hole termination method ensure straightforward installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained setups. The Phosphor Bronze contact material and matte tin termination plating enhance durability and conductivity, meeting stringent quality standards. Perfect for board-to-board and card edge connections, this high-performance connector, categorized under Board To Board PCB Connectors, is a must-have for various electronic applications. Please note that while it offers exceptional reliability, it is not classified as hi_rel. Upgrade your connectivity solutions with the EBC22DKJS.