EBC22DKJT

Heilind Number:SULEBC22DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKJT

Detailed Description

Introducing our EBC22DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and a two-row configuration, this connector offers excellent connectivity in compact spaces. Its threaded mount type and thru-hole termination method ensure secure installation on PCBs. Crafted from durable PBT and featuring contact materials of phosphor bronze with gold plating, this connector guarantees reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With 44 positions and a tail length of 12.7mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures long-term performance. The EBC22DKJT is a standout choice in the realm of high-reliability connectors, perfect for aerospace, military, and industrial applications.