EBC22DKMD

Heilind Number:SULEBC22DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKMD

Detailed Description

Introducing the EBC22DKMD, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity. With a pitch of 2.54mm and two rows of 44 positions each, it offers versatile compatibility. The Cantilever contact type, made of Phosphor Bronze and plated with Gold, ensures optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The connector, featuring a straight orientation and wire wrap termination method, facilitates easy installation. With a tail length of 14.22mm, it securely attaches to the PCB. Matte Tin termination plating enhances durability. Tested for an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the EBC22DKMD guarantees exceptional reliability in demanding environments. Elevate your connectivity solutions with this cutting-edge connector.