EBC22DKMH

Heilind Number:SULEBC22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKMH

Detailed Description

Introducing the EBC22DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, each capable of accommodating wire wrap terminations. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector guarantees reliable power transmission. Its cantilever contact type and straight orientation offer seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances its longevity. With a compact height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained applications. Trust the EBC22DKMH for efficient and secure board-to-board connections in your projects.