EBC22DKMN

Heilind Number:SULEBC22DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKMN

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, this female connector, SKU EBC22DKMN, ensures reliable performance in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it offers safe and efficient power transmission. Boasting two rows of 44 cantilever contacts with gold plating, it guarantees secure and low-resistance connections. The wire wrap termination method and matte tin plating ensure easy installation and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its 2.54mm pitch and straight orientation, along with a tail length of 14.22mm, facilitate seamless PCB integration. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Whether in board-to-board or card edge connections, this high-quality connector, part of our extensive range of PCB connectors, is a dependable solution for your connectivity needs.